Part Details for 3040070 by Phoenix Contact
Overview of 3040070 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106130-4007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 2HP 28S 2HP |
Price & Stock for 3040070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4065-ND
|
DigiKey | TERM BLK PLUG 4POS 5.2MM GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$8.3100 | Buy Now |
DISTI #
651-3040070
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 2.5/ 2P-PV RoHS: Compliant | 107 |
|
$8.2300 / $8.3100 | Buy Now |
|
Onlinecomponents.com | Double-level terminal block - With equipotential bonder - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant |
135 In Stock |
|
$7.8300 / $8.8400 | Buy Now |
DISTI #
3040070
|
TTI | DIN Rail Terminal Blocks STTB 2.5/ 2P-PV RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$7.8700 / $8.5200 | Buy Now |
DISTI #
000000000001075851
|
Sager | DIN Rail Terminal Blocks STTB 2.5/ 2P-PV Min Qty: 1 | 0 |
|
$9.8500 / $11.9000 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - With equipotential bonder - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant |
135 In Stock |
|
$7.8300 / $8.8400 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks STTB 2.5/ 2P-PV | 50 |
|
$64.3900 | Buy Now |
Part Details for 3040070
3040070 CAD Models
3040070 Part Data Attributes
|
3040070
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3040070
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |