Part Details for 3040083 by Phoenix Contact
Overview of 3040083 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 3040083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3762-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29 In Stock |
|
$0.8044 / $1.1600 | Buy Now |
DISTI #
651-3040083
|
Mouser Electronics | Terminal Block Tools & Accessories COVER 2.2MM X 81MM GRAY RoHS: Compliant | 155 |
|
$0.8040 / $1.1600 | Buy Now |
|
Onlinecomponents.com | End cover - length: 81 mm - width: 2.2 mm - height: 36.5 mm - color: gray RoHS: Compliant |
275 In Stock |
|
$0.8130 / $1.6850 | Buy Now |
DISTI #
3040083
|
TTI | Terminal Block Tools & Accessories COVER 2.2MM X 81MM GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.8000 / $0.9500 | Buy Now |
DISTI #
000000000001075852
|
Sager | Terminal Block Tools & Accessories COVER 2.2MM X 81MM GRAY Min Qty: 50 | 0 |
|
$1.0100 / $1.1800 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 800 |
|
RFQ | |
|
Master Electronics | End cover - length: 81 mm - width: 2.2 mm - height: 36.5 mm - color: gray RoHS: Compliant |
275 In Stock |
|
$0.8130 / $1.6850 | Buy Now |
Part Details for 3040083
3040083 CAD Models
3040083 Part Data Attributes
|
3040083
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3040083
Phoenix Contact
Terminal Block Accessory, End Cover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST; UL | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |