Part Details for 3040258 by Phoenix Contact
Overview of 3040258 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 3040258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6227
|
Newark | Terminal Block, Pluggable, 1Way Rohs Compliant: Yes |Phoenix Contact 3040258 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$1.8600 / $2.9200 | Buy Now |
DISTI #
277-4071-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51 In Stock |
|
$1.5800 | Buy Now |
DISTI #
651-3040258
|
Mouser Electronics | DIN Rail Terminal Blocks SP 2.5/ 1 RoHS: Compliant | 296 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: gray RoHS: Compliant |
600 In Stock |
|
$1.7300 / $2.6200 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
3040258
|
TTI | DIN Rail Terminal Blocks SP 2.5/ 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.4900 / $1.7300 | Buy Now |
DISTI #
000000000001075869
|
Sager | DIN Rail Terminal Blocks SP 2.5/ 1 Min Qty: 50 | 0 |
|
$1.9400 / $2.2600 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 740 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: gray RoHS: Compliant |
600 In Stock |
|
$1.7300 / $2.6200 | Buy Now |
Part Details for 3040258
3040258 CAD Models
3040258 Part Data Attributes:
|
3040258
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3040258
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |