Part Details for 3040559 by Phoenix Contact
Overview of 3040559 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3040559
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3884-ND
|
DigiKey | CONN TERM BLK LOCK LATCH ORAN 1P Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
138 In Stock |
|
$0.4950 / $0.7100 | Buy Now |
DISTI #
651-3040559
|
Mouser Electronics | Terminal Block Tools & Accessories PR RoHS: Compliant | 626 |
|
$0.4950 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Latching - length: 29.8 mm - width: 4.4 mm - number of positions: 1 - color: orange RoHS: Compliant |
362 In Stock 5455 Factory Stock |
|
$0.6170 / $1.0640 | Buy Now |
DISTI #
3040559
|
TTI | Terminal Block Tools & Accessories PR RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.5900 / $0.6300 | Buy Now |
DISTI #
PR
|
TME | Secondary lock Min Qty: 2 | 0 |
|
$0.3200 / $0.5950 | RFQ |
DISTI #
000000000001075899
|
Sager | Terminal Block Tools & Accessories PR Min Qty: 50 | 0 |
|
$0.6223 / $0.7260 | Buy Now |
|
Dynamic Solutions GmbH | Latching | 950 |
|
RFQ | |
|
Master Electronics | Latching - length: 29.8 mm - width: 4.4 mm - number of positions: 1 - color: orange RoHS: Compliant |
362 In Stock 5455 Factory Stock |
|
$0.6170 / $1.0640 | Buy Now |
Part Details for 3040559
3040559 CAD Models
3040559 Part Data Attributes
|
3040559
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3040559
Phoenix Contact
Terminal Block Accessory, Latching, Glass Filled PA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | LATCHING | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED PA |