Part Details for 3040588 by Phoenix Contact
Overview of 3040588 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3040588
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3253
|
Newark | Pc |Phoenix Contact 3040588 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3523-ND
|
DigiKey | CONN TERM BLK KEYING STAR RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1244 In Stock |
|
$0.5100 | Buy Now |
DISTI #
651-3040588
|
Mouser Electronics | Terminal Block Tools & Accessories Coding star - PC RoHS: Compliant | 188 |
|
$0.4950 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Coding star - length: 3 mm - width: 3 mm - height: 6 mm - color: red RoHS: Compliant |
18 In Stock 173 Factory Stock |
|
$0.5150 / $1.1340 | Buy Now |
DISTI #
3040588
|
TTI | Terminal Block Tools & Accessories Coding star - PC RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.4900 / $0.5730 | Buy Now |
DISTI #
PC
|
TME | Coding pin Min Qty: 2 | 49 |
|
$0.5150 / $0.6620 | Buy Now |
DISTI #
000000000001075902
|
Sager | Terminal Block Tools & Accessories Coding star - PC Min Qty: 50 | 0 |
|
$0.6223 / $0.7260 | Buy Now |
|
Dynamic Solutions GmbH | Coding star | 670 |
|
RFQ | |
DISTI #
3269028
|
Farnell | CODING STAR, TERMINAL BLOCK RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.6218 | Buy Now |
|
Master Electronics | Coding star - length: 3 mm - width: 3 mm - height: 6 mm - color: red RoHS: Compliant |
18 In Stock 173 Factory Stock |
|
$0.5150 / $1.1340 | Buy Now |
Part Details for 3040588
3040588 CAD Models
3040588 Part Data Attributes
|
3040588
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3040588
Phoenix Contact
Terminal Block Accessory, Coding Item, PA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC; UL | |
Assembly Item Name | CODING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA |