Part Details for 3041781 by Phoenix Contact
Overview of 3041781 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3041781
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3041781
|
Mouser Electronics | DIN Rail Terminal Blocks SPV 2.5/ 8 RoHS: Compliant | 5 |
|
$11.1400 / $12.5700 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 8 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 41.6 mm - color: gray | 0 |
|
$9.0700 / $12.3300 | Buy Now |
DISTI #
000000000003903625
|
Sager | DIN Rail Terminal Blocks SPV 2.5/ 8 Min Qty: 25 | 0 |
|
$11.0100 / $11.8600 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 450 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 8 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 41.6 mm - color: gray | 0 |
|
$9.0700 / $12.3300 | Buy Now |
Part Details for 3041781
3041781 CAD Models
3041781 Part Data Attributes:
|
3041781
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3041781
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |