Part Details for 3042492 by Phoenix Contact
Overview of 3042492 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3042492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3042492-ND
|
DigiKey | TERM BLOCK RCPT 6POS STR Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5840 | Buy Now |
DISTI #
651-3042492
|
Mouser Electronics | Pluggable Terminal Blocks SC 4/ 6 RoHS: Compliant | 0 |
|
$10.5800 / $11.6000 | Order Now |
|
Onlinecomponents.com | COMBI receptacle - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 2 - number of positions: 6 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 37.2 mm - height: 22.3 mm - color: gray | 0 |
|
$8.3700 / $11.3900 | Buy Now |
DISTI #
000000000004092093
|
Sager | Pluggable Terminal Blocks SC 4/ 6 Min Qty: 25 | 0 |
|
$10.1600 / $11.3900 | Buy Now |
|
Dynamic Solutions GmbH | COMBI receptacle | 980 |
|
RFQ | |
|
Master Electronics | COMBI receptacle - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 2 - number of positions: 6 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 37.2 mm - height: 22.3 mm - color: gray | 0 |
|
$8.3700 / $11.3900 | Buy Now |
Part Details for 3042492
3042492 CAD Models
3042492 Part Data Attributes:
|
3042492
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3042492
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |