Part Details for 3044-0-15-15-23-27-04-0 by Mill-Max Mfg Corp
Overview of 3044-0-15-15-23-27-04-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for 3044-0-15-15-23-27-04-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5423
|
Newark | Pin Receptacle, 1Pos, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:3044 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 3044-0-15-15-23-27-04-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 | Buy Now |
DISTI #
ED1198-ND
|
DigiKey | CONN PIN RCPT .045-.065 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
11746 In Stock |
|
$0.4569 / $0.9100 | Buy Now |
DISTI #
575-3044015152327
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 23 CON RoHS: Compliant | 10404 |
|
$0.4560 / $0.9100 | Buy Now |
DISTI #
70967862
|
RS | Circuit Board Hardware - PCB 10u AU OVER NI 23 CON | Mill-Max 3044-0-15-15-23-27-04-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $1.0600 | RFQ |
|
Future Electronics | 3044 - Receptacle With A Standard Tail RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7600 / $0.9300 | Buy Now |
DISTI #
000000000000037388
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 23 CON Min Qty: 1000 | 0 |
|
$0.4062 / $1.7200 | Buy Now |
DISTI #
2504727
|
element14 Asia-Pacific | PIN RECEPTACLE, 1POS, PC BOARD, SOLDER RoHS: Compliant Min Qty: 1000 Container: Each | 0 |
|
$0.4858 / $0.5357 | Buy Now |
DISTI #
2504727
|
Farnell | PIN RECEPTACLE, 1POS, PC BOARD, SOLDER RoHS: Compliant Min Qty: 5000 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$0.5495 | Buy Now |
Part Details for 3044-0-15-15-23-27-04-0
3044-0-15-15-23-27-04-0 CAD Models
3044-0-15-15-23-27-04-0 Part Data Attributes
|
3044-0-15-15-23-27-04-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3044-0-15-15-23-27-04-0
Mill-Max Mfg Corp
PCB Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |