Part Details for 3044 by Keystone Electronics Corp
Overview of 3044 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4579
|
Newark | Battery Holder, Coin Cell 20Mm, Smd, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Product Range:- Rohs Compliant: Na |Keystone 3044 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2300 | Buy Now |
DISTI #
36-3044-ND
|
DigiKey | BATT RETAINER COIN 20MM 1CEL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
564 In Stock |
|
$0.1955 / $0.4500 | Buy Now |
DISTI #
534-3044
|
Mouser Electronics | Coin Cell Battery Holders COIN CELL RETAINER RoHS: Compliant | 137 |
|
$0.1900 / $0.4000 | Buy Now |
DISTI #
70844790
|
RS | Battery Clip, SMT, 20mm Cell, PhosBronze/Matte Tin | Keystone Electronics 3044 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1720 / $0.2100 | RFQ |
|
Future Electronics | Coin Cell Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2700 / $0.2950 | Buy Now |
DISTI #
KEYS3044
|
TME | Clip, CR2020,CR2025,CR2032, Batt.no: 1, SMT Min Qty: 10 | 0 |
|
$0.2660 / $0.3420 | RFQ |
DISTI #
000000000003889015
|
Sager | Coin Cell Battery Holders COIN CELL RETAINER Min Qty: 500 | 0 |
|
$0.1755 / $0.2731 | Buy Now |
Part Details for 3044
3044 CAD Models
3044 Part Data Attributes:
|
3044
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3044
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |