Part Details for 3044076 (ALTERNATE: UT 2 5) by Phoenix Contact
Overview of 3044076 (ALTERNATE: UT 2 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3044076 (ALTERNATE: UT 2 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169571
|
RS | Feed-Through Terminal Block 24A 1000V 26-12AWG Screw Connection UT Series | Phoenix Contact 3044076 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 83549 |
|
$0.9900 / $1.2500 | Buy Now |