-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 41A, 6mm2, 2 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2027-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 5 Weeks Container: Box |
187238 In Stock |
|
$0.7900 / $1.3500 | Buy Now |
DISTI #
651-3044102
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4 DIN RAIL TERM. RoHS: Compliant | 46067 |
|
$0.8020 / $1.3000 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - height: 46.9 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
10852 In Stock 41298 Factory Stock |
|
$0.5550 / $1.0720 | Buy Now |
|
Bristol Electronics | 670 |
|
RFQ | ||
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 41 A, MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK | 269 |
|
$0.7301 / $1.3520 | Buy Now |
|
Quest Components | 41 A, MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK | 240 |
|
$1.0816 / $2.1632 | Buy Now |
|
Quest Components | 41 A, MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK | 16 |
|
$1.5000 / $2.4000 | Buy Now |
DISTI #
3044102
|
TTI | DIN Rail Terminal Blocks UT 4 DIN RAIL TERM. RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 30750 In Stock |
|
$0.9200 / $1.0500 | Buy Now |
DISTI #
000000000001140346
|
Sager | DIN Rail Terminal Blocks UT 4 DIN RAIL TERM. Min Qty: 1 | 11216 |
|
$0.5750 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3044102
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044102
Phoenix Contact
Modular Terminal Block, 41A, 6mm2, 2 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 800 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |