-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 2 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2032-ND
|
DigiKey | CONN TERM BLK GROUND 10-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
15151 In Stock |
|
$3.5131 / $5.0600 | Buy Now |
DISTI #
651-3044128
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-PE RoHS: Compliant | 6148 |
|
$3.5100 / $5.0100 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - height: 46.9 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
455 In Stock 1500 On Order 4843 Factory Stock |
|
$3.3800 / $3.9800 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Quest Components | MODULAR TERMINAL BLOCK, 2 ROWS, 1 DECK | 1 |
|
$5.2696 / $7.9044 | Buy Now |
DISTI #
3044128
|
TTI | DIN Rail Terminal Blocks UT 4-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2653 In Stock |
|
$3.4600 / $4.4500 | Buy Now |
DISTI #
000000000001148423
|
Sager | DIN Rail Terminal Blocks UT 4-PE Min Qty: 1 | 2222 |
|
$3.6300 / $5.6200 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 900 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - height: 46.9 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
455 In Stock 1500 On Order 4843 Factory Stock |
|
$3.3800 / $3.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3044128
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3044128
Phoenix Contact
Modular Terminal Block, 2 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |