Part Details for 3044676 (ALTERNATE: D-UTT 2 5/4) by Phoenix Contact
Overview of 3044676 (ALTERNATE: D-UTT 2 5/4) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3044676 (ALTERNATE: D-UTT 2 5/4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972731
|
RS | End cover, L:80.1 mm, W:2.2 mm, Height: 57.4 mm, gray, D-UTT 2 5/4 | Phoenix Contact 3044676 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 29 |
|
$0.5500 / $0.7700 | Buy Now |