Part Details for 3045-B-440-B-12 by RAF Electronic Hardware
Overview of 3045-B-440-B-12 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3045-B-440-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2853
|
Newark | Standoff, Swage Round Female, 5.85Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Swage Round Female, Body Length:3.18Mm, Overall Length:5.85Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 3045-B-440-B-12 Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.8200 | Buy Now |
DISTI #
1772-1847-ND
|
DigiKey | ROUND STANDOFF #4-40 BRASS 1/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
636 In Stock |
|
$1.0338 / $1.7600 | Buy Now |
DISTI #
761-3045-B-440-B-12
|
Mouser Electronics | Standoffs & Spacers 1/4 Rd X 1/8 Length Round Swage Standoff RoHS: Compliant | 0 |
|
$1.1300 / $1.4700 | Order Now |
DISTI #
71322386
|
RS | Round Swage Standoff,1/4 Rd X 1/8 Length | RAF 3045-B-440-B-12 RoHS: Not Compliant Min Qty: 257 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.5100 | RFQ |
|
Onlinecomponents.com | Standoffs Round Swage F/F 6.35mm 4-40 5.84mm Brass Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
1525 In Stock |
|
$1.1300 / $1.6200 | Buy Now |
DISTI #
RAF3045-B-440-B-12
|
DB Roberts | RD SWAGE STNOFFS ZINC CLR CHRO 1/4RDx1/8LNGTH | 0 |
|
RFQ | |
|
Master Electronics | Standoffs Round Swage F/F 6.35mm 4-40 5.84mm Brass Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
1525 In Stock |
|
$1.1300 / $1.6200 | Buy Now |
Part Details for 3045-B-440-B-12
3045-B-440-B-12 CAD Models
3045-B-440-B-12 Part Data Attributes:
|
3045-B-440-B-12
RAF Electronic Hardware
Buy Now
|
Compare Parts:
3045-B-440-B-12
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |