Part Details for 3045295 by Phoenix Contact
Overview of 3045295 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3045295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3045295-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3220 | Buy Now |
DISTI #
651-3045295
|
Mouser Electronics | DIN Rail Terminal Blocks UP 4/ 1 GNYE | 0 |
|
$1.9000 / $2.5500 | Order Now |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 6.2 mm - color: green-yellow RoHS: Compliant | 0 |
|
$1.8100 / $2.3300 | Buy Now |
DISTI #
000000000003479550
|
Sager | DIN Rail Terminal Blocks UP 4/ 1 GNYE Min Qty: 50 | 0 |
|
$2.2300 / $2.5000 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 670 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 32 A - nom. voltage: 800 V - width: 6.2 mm - color: green-yellow RoHS: Compliant | 0 |
|
$1.8100 / $2.3300 | Buy Now |
Part Details for 3045295
3045295 CAD Models
3045295 Part Data Attributes
|
3045295
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045295
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |