Part Details for 3045648 by Phoenix Contact
Overview of 3045648 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3045648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3045648-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
250 In Stock |
|
$0.6050 / $0.8700 | Buy Now |
DISTI #
651-3045648
|
Mouser Electronics | Terminal Block Tools & Accessories D-UT 4-QUATTRO/2P RoHS: Compliant | 322 |
|
$0.6050 / $0.8700 | Buy Now |
|
Onlinecomponents.com | End cover - length: 81.4 mm - width: 2.2 mm - height: 39.8 mm - color: gray RoHS: Compliant | 0 |
|
$0.6240 / $0.8830 | Buy Now |
DISTI #
3045648
|
TTI | Terminal Block Tools & Accessories D-UT 4-QUATTRO/2P RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.5870 / $0.6860 | Buy Now |
DISTI #
000000000002432765
|
Sager | Terminal Block Tools & Accessories D-UT 4-QUATTRO/2P Min Qty: 50 | 0 |
|
$0.7605 / $0.8874 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 450 |
|
RFQ | |
|
Master Electronics | End cover - length: 81.4 mm - width: 2.2 mm - height: 39.8 mm - color: gray RoHS: Compliant | 0 |
|
$0.6240 / $0.8830 | Buy Now |
Part Details for 3045648
3045648 CAD Models
3045648 Part Data Attributes:
|
3045648
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3045648
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |