Part Details for 3046032 by Phoenix Contact
Overview of 3046032 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3046032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0187
|
Newark | Terminal Block, Din, 4Mm, Fuse, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Screw, Rated Current:6.3A, Rated Voltage:500V, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3046032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 374 |
|
$7.2700 / $9.9000 | Buy Now |
DISTI #
16X3568
|
Newark | Ut 4-Hesi (5X20) |Phoenix Contact 3046032 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2034-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
5193 In Stock |
|
$4.8606 / $7.0000 | Buy Now |
DISTI #
651-3046032
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-HESI (5X20) RoHS: Compliant | 3910 |
|
$4.8600 / $7.0000 | Buy Now |
|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black RoHS: Compliant |
949 In Stock 47500 Factory Stock |
|
$4.7000 / $7.5800 | Buy Now |
DISTI #
73507613
|
Verical | Conn Fuse Modular Terminal Block 50 POS 6.2mm Screw DIN Rail 6.3A Min Qty: 10 Package Multiple: 5 Date Code: 1906 | Americas - 945 |
|
$5.9030 / $9.8570 | Buy Now |
DISTI #
3046032
|
TTI | DIN Rail Terminal Blocks UT 4-HESI (5X20) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 513 In Stock |
|
$4.8300 / $6.8700 | Buy Now |
DISTI #
UT4-HESI5X20
|
TME | Splice terminal: rail, screw terminal, polyamide, TS32,TS35 Min Qty: 1 | 50 |
|
$4.6300 / $5.9600 | Buy Now |
DISTI #
000000000001148414
|
Sager | DIN Rail Terminal Blocks UT 4-HESI (5X20) Min Qty: 1 | 490 |
|
$5.6200 / $8.7100 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 1600 |
|
RFQ |
Part Details for 3046032
3046032 CAD Models
3046032 Part Data Attributes
|
3046032
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3046032
Phoenix Contact
Modular Terminal Block, 6.3A, 6mm2, 2 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 6.3 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |