Part Details for 3047468 by Phoenix Contact
Overview of 3047468 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3047468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3047468-ND
|
DigiKey | CONN TERM BLK FEED THRU 4-16 AWG Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8800 | Buy Now |
DISTI #
651-3047468
|
Mouser Electronics | DIN Rail Terminal Blocks UT 16 OG RoHS: Compliant | 60 |
|
$2.4900 / $3.1600 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 25 mm² - AWG: 16 - 4 - width: 12.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.2400 / $2.8900 | Buy Now |
DISTI #
000000000005181813
|
Sager | DIN Rail Terminal Blocks UT 16 OG Min Qty: 50 | 0 |
|
$2.8100 / $3.1600 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 980 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 25 mm² - AWG: 16 - 4 - width: 12.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$2.2400 / $2.8900 | Buy Now |
Part Details for 3047468
3047468 CAD Models
3047468 Part Data Attributes
|
3047468
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3047468
Phoenix Contact
CONN TERM BLK FEED THRU 4-16 AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |