Part Details for 3047663 by Phoenix Contact
Overview of 3047663 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3047663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3047663
|
Mouser Electronics | DIN Rail Terminal Blocks UT 16-FE RoHS: Compliant | 0 |
|
$1.5800 / $3.0600 | Order Now |
DISTI #
60P5603
|
Bürklin Elektronik | Through terminal block, screw connection, 1.5-25 mm², 2 pole, 76 A, 8 kV, yellow/black, 3047663 Min Qty: 1 | 47 |
|
$2.6154 / $3.4151 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1100 |
|
RFQ |
Part Details for 3047663
3047663 CAD Models
3047663 Part Data Attributes
|
3047663
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3047663
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |