Part Details for 3048027 by Phoenix Contact
Overview of 3048027 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 3048027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3957-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-24AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
107 In Stock |
|
$12.1889 / $16.5500 | Buy Now |
DISTI #
651-3048027
|
Mouser Electronics | DIN Rail Terminal Blocks UKK 5-BE RoHS: Compliant | 230 |
|
$12.1800 / $16.3300 | Buy Now |
|
Onlinecomponents.com | Component terminal block - for installing components that can be individually selected - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 56 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
45 In Stock |
|
$11.6200 / $16.1700 | Buy Now |
DISTI #
3048027
|
TTI | DIN Rail Terminal Blocks UKK 5-BE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$11.7200 / $13.5200 | Buy Now |
DISTI #
000000000001075992
|
Sager | DIN Rail Terminal Blocks UKK 5-BE Min Qty: 50 | 0 |
|
$14.4500 / $14.9800 | Buy Now |
|
Master Electronics | Component terminal block - for installing components that can be individually selected - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 56 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
45 In Stock |
|
$11.6200 / $16.1700 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UKK 5-BE | 0 |
|
$80.4000 | Buy Now |
Part Details for 3048027
3048027 CAD Models
3048027 Part Data Attributes:
|
3048027
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3048027
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Manufacturer Series | 3048027 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |