Part Details for 3049 BK001 by Alpha Wire
Overview of 3049 BK001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6730
|
Newark | Hook Up Wire, 1000Ft, 26Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:26Awg, Conductor Area Csa:0.142Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3049 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$139.8900 / $188.2400 | Buy Now |
DISTI #
A3049B-1000-ND
|
DigiKey | HOOK-UP STRND 26AWG BLACK 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
43 In Stock |
|
$136.8037 / $195.5600 | Buy Now |
DISTI #
602-3049-1000-02
|
Mouser Electronics | Hook-up Wire 26AWG 7/34 PVC 1000ft SPOOL BLACK RoHS: Compliant | 15 |
|
$140.9800 / $193.2600 | Buy Now |
DISTI #
70136105
|
RS | Hook-Up Wire, 26 AWG, 7/34, 0.016 in., 0.051 in., -40 degC, 300 V, Black | Alpha Wire 3049 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 1 |
|
$172.0900 / $195.5600 | Buy Now |
DISTI #
3049-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PVC, black, 300V, 305m Min Qty: 1 | 10 |
|
$63.0000 / $90.0000 | Buy Now |
DISTI #
2290905
|
element14 Asia-Pacific | WIRE, BLK, 26AWG, 7/34AWG, 304.8M RoHS: Compliant Min Qty: 1 Container: Reel | 17 |
|
$197.0799 / $201.3061 | Buy Now |
DISTI #
2290905
|
Farnell | WIRE, BLK, 26AWG, 7/34AWG, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 17 |
|
$81.4312 / $89.4890 | Buy Now |
Part Details for 3049 BK001
3049 BK001 CAD Models
3049 BK001 Part Data Attributes
|
3049 BK001
Alpha Wire
Buy Now
|
Compare Parts:
3049 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |