Part Details for 3049 BL001 by Alpha Wire
Overview of 3049 BL001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049 BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9312
|
Newark | Hook Up Wire, 1000Ft, 26Awg, Copper, Blue, 600V, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:26Awg, Conductor Area Csa:0.14Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3049 BL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$139.8900 / $188.2400 | Buy Now |
DISTI #
A3049L-1000-ND
|
DigiKey | HOOK-UP STRND 26AWG BLUE Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1368 | Buy Now |
DISTI #
602-3049-1000-06
|
Mouser Electronics | Hook-up Wire 26AWG 7/34 PVC 1000ft SPOOL BLUE RoHS: Compliant | 11 |
|
$154.7200 / $183.6200 | Buy Now |
DISTI #
70136109
|
RS | Hook-Up Wire, 26 AWG, 7/34, 0.016 in., 0.051 in., -40 degC, 300 V, Blue | Alpha Wire 3049 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$182.8600 / $203.1800 | RFQ |
DISTI #
3049-BL001
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PVC, blue, 300V, 305m, 1000ft Min Qty: 1 | 6 |
|
$63.0000 / $90.0000 | Buy Now |
DISTI #
2290903
|
element14 Asia-Pacific | WIRE, BLU, 26AWG, 7/34AWG, 304.8M RoHS: Compliant Min Qty: 1 Container: Reel | 8 |
|
$137.2040 / $139.3261 | Buy Now |
DISTI #
2290903
|
Farnell | WIRE, BLU, 26AWG, 7/34AWG, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 8 |
|
$69.9618 / $71.3783 | Buy Now |