Part Details for 3049 GR001 by Alpha Wire
Overview of 3049 GR001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049 GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9310
|
Newark | Hook Up Wire, 1000Ft, 26Awg Copper Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:26Awg, Conductor Area Csa:0.142Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3049 GR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$139.8900 / $188.2400 | Buy Now |
DISTI #
A3049G-1000-ND
|
DigiKey | HOOK-UP STRND 26AWG GRN 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
12 In Stock |
|
$136.8037 / $195.5600 | Buy Now |
DISTI #
602-3049-1000-04
|
Mouser Electronics | Hook-up Wire 26AWG 7/34 PVC 1000ft SPOOL GREEN RoHS: Compliant | 3 |
|
$140.9800 / $178.0600 | Buy Now |
DISTI #
70136107
|
RS | Hook-Up Wire, 26 AWG, 7/34, 0.016 in., 0.051 in., -40 degC, 300 V, Green | Alpha Wire 3049 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 3 |
|
$172.0900 / $195.5600 | Buy Now |
DISTI #
3049-GR001
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PVC, green, 300V, 305m Min Qty: 1 | 5 |
|
$63.0000 / $90.0000 | Buy Now |
DISTI #
2290901
|
element14 Asia-Pacific | WIRE, GRN, 26AWG, 7/34AWG, 304.8M RoHS: Compliant Min Qty: 1 Container: Reel | 4 |
|
$192.8699 / $197.0006 | Buy Now |
DISTI #
2290901
|
Farnell | WIRE, GRN, 26AWG, 7/34AWG, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 4 |
|
$79.6919 / $87.5684 | Buy Now |
Part Details for 3049 GR001
3049 GR001 CAD Models
3049 GR001 Part Data Attributes
|
3049 GR001
Alpha Wire
Buy Now
|
Compare Parts:
3049 GR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |