Part Details for 3049 WH001 by Alpha Wire
Overview of 3049 WH001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7621
|
Newark | Hook Up Wire, 1000Ft, 26Awg , Copper, White, 300V, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:26Awg, Conductor Area Csa:0.142Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3049 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$139.8900 / $188.2400 | Buy Now |
DISTI #
A3049W-1000-ND
|
DigiKey | HOOK-UP STRND 26AWG WHT 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
59 In Stock |
|
$136.8037 / $195.5600 | Buy Now |
DISTI #
602-3049-1000-01
|
Mouser Electronics | Hook-up Wire 26AWG 7/34 PVC 1000ft SPOOL WHT RoHS: Compliant | 11 |
|
$139.3600 / $146.5900 | Buy Now |
DISTI #
3049-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PVC, white, 300V, 305m Min Qty: 1 | 4 |
|
$63.0000 / $90.0000 | Buy Now |
DISTI #
2473903
|
element14 Asia-Pacific | WIRE, WHT, 26AWG, 7/34AWG, 304.8M RoHS: Compliant Min Qty: 1 Container: Reel | 3 |
|
$193.0255 / $197.1669 | Buy Now |
DISTI #
2473903
|
Farnell | WIRE, WHT, 26AWG, 7/34AWG, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 3 |
|
$79.7773 / $87.6622 | Buy Now |
Part Details for 3049 WH001
3049 WH001 CAD Models
3049 WH001 Part Data Attributes
|
3049 WH001
Alpha Wire
Buy Now
|
Compare Parts:
3049 WH001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |