Part Details for 3049 YL005 by Alpha Wire
Overview of 3049 YL005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9316
|
Newark | Hook Up Wire, 100Ft, 26Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:26Awg, Conductor Area Csa:0.142Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3049 YL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$37.6300 / $57.5200 | Buy Now |
DISTI #
A3049Y-100-ND
|
DigiKey | HOOK-UP STRND 26AWG YLW 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
36 In Stock |
|
$28.7600 | Buy Now |
DISTI #
602-3049-100-05
|
Mouser Electronics | Hook-up Wire 26AWG 7/34 PVC 100ft SPOOL YELLOW RoHS: Compliant | 27 |
|
$28.7600 | Buy Now |
DISTI #
70136061
|
RS | Hook-Up Wire, 26 AWG, 7/34, 0.016 in., 0.051 in., -40 degC, 300 V, Yellow | Alpha Wire 3049 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$26.6000 / $28.7600 | Buy Now |
DISTI #
3049-YL005
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PVC, yellow, 300V, 30.5m Min Qty: 1 | 7 |
|
$11.5200 / $16.9000 | Buy Now |
DISTI #
2290892
|
element14 Asia-Pacific | WIRE, YEL, 26AWG, 7/34AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$30.3493 | Buy Now |
DISTI #
2290892
|
Farnell | WIRE, YEL, 26AWG, 7/34AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$8.9690 / $12.3684 | Buy Now |
Part Details for 3049 YL005
3049 YL005 CAD Models
3049 YL005 Part Data Attributes
|
3049 YL005
Alpha Wire
Buy Now
|
Compare Parts:
3049 YL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |