Part Details for 3049 by Keystone Electronics Corp
Overview of 3049 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H2093
|
Newark | Fasteners, Washer, Internal Diameter:2.9Mm, External Diameter:5.5Mm, Fastener Material:Nylon (Polyamide), Thread Size - Metric:M2.5, Product Range:-, Inner Diameter:2.9Mm, Material:Nylon, Outer Diameter:5.5Mm Rohs Compliant: Yes |Keystone 3049 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11437 |
|
$0.0490 / $0.1040 | Buy Now |
DISTI #
36-3049-ND
|
DigiKey | WASHER SHOULDER #4 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
41038 In Stock |
|
$0.0629 / $0.1700 | Buy Now |
DISTI #
534-3049
|
Mouser Electronics | Washers SHOULDER WASHER # 4 Nylon 6/6 Black RoHS: Compliant | 149818 |
|
$0.0420 / $0.1000 | Buy Now |
DISTI #
70922287
|
RS | Washer, Shoulder, .115 ID, .218 OD, .040 Thick, Nylon 6/6 | Keystone Electronics 3049 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0570 / $0.0620 | RFQ |
|
Future Electronics | Nylon .310 inch Long # 4 Screw Shoulder Washer Bushing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 22637Bulk |
|
$0.0621 / $0.0758 | Buy Now |
DISTI #
KEY3049
|
Heilind Electronics | NYLON SHOULDER WASHER | Americas - 23586 in Stock37500 On Order |
|
$0.0543 | Buy Now |
|
Bristol Electronics | 29815 |
|
RFQ | ||
|
Quest Components | 114 |
|
$0.1260 / $0.4200 | Buy Now | |
|
Quest Components | 2268 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
KEYS3049
|
TME | Washer, round, D=3.38÷3.48mm, h=0.79mm, polyamide, black Min Qty: 500 | 1000 |
|
$0.0740 / $0.0960 | Buy Now |
Part Details for 3049
3049 CAD Models
3049 Part Data Attributes
|
3049
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3049
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |