Part Details for 3049369 by Phoenix Contact
Overview of 3049369 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 3049369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3049369-ND
|
DigiKey | CONN TERM BLK CONN ELEMENT 2POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$6.5381 / $9.1600 | Buy Now |
DISTI #
651-3049369
|
Mouser Electronics | Terminal Block Tools & Accessories HV M8/1-VS 2 CONNECTION RAIL 2POS RoHS: Compliant | 9 |
|
$6.5300 / $9.1600 | Buy Now |
|
Onlinecomponents.com | Connection element - length: 41 mm - width: 20 mm - height: 4 mm - number of positions: 2 - color: silver RoHS: Compliant | 0 |
|
$6.7700 / $8.6000 | Buy Now |
DISTI #
000000000003139919
|
Sager | Terminal Block Tools & Accessories HV M8/1-VS 2 CONNECTION RAIL 2POS Min Qty: 10 | 0 |
|
$8.2200 / $9.5900 | Buy Now |
|
Dynamic Solutions GmbH | Connection element | 500 |
|
RFQ | |
|
Master Electronics | Connection element - length: 41 mm - width: 20 mm - height: 4 mm - number of positions: 2 - color: silver RoHS: Compliant | 0 |
|
$6.7700 / $8.6000 | Buy Now |
Part Details for 3049369
3049369 CAD Models
3049369 Part Data Attributes
|
3049369
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3049369
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |