Part Details for 3049547 by Phoenix Contact
Overview of 3049547 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3049547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15175-ND
|
DigiKey | TERM BLK POST DUAL 2POS 16.0MM Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2340 | Buy Now |
DISTI #
651-3049547
|
Mouser Electronics | DIN Rail Terminal Blocks HV M6/2 M6 BOLT 16mm 2-POLE RoHS: Compliant | 0 |
|
$16.1400 | Order Now |
|
Onlinecomponents.com | High Current Connectors - nom. voltage: 1000 V - nominal current: 125 A - connection method: Bolt connection - number of connections: 2 - width: 16 mm - height: 56.1 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
50 On Order |
|
$17.1200 / $28.4500 | Buy Now |
DISTI #
3049547
|
TTI | DIN Rail Terminal Blocks HV M6/2 M6 BOLT 16mm 2-POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.1400 | Buy Now |
DISTI #
000000000003139927
|
Sager | DIN Rail Terminal Blocks HV M6/2 M6 BOLT 16mm 2-POLE Min Qty: 25 | 0 |
|
$17.5100 / $18.8500 | Buy Now |
|
Dynamic Solutions GmbH | High Current Connectors | 2500 |
|
RFQ | |
DISTI #
3240832
|
Farnell | HIGH CURRENT TERMINAL BLOCK, 2WAY, GREY RoHS: Compliant Min Qty: 25 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$10.6340 | Buy Now |
|
Master Electronics | High Current Connectors - nom. voltage: 1000 V - nominal current: 125 A - connection method: Bolt connection - number of connections: 2 - width: 16 mm - height: 56.1 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
50 On Order |
|
$17.1200 / $28.4500 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks HV M6/2 M6 BOLT 16mm 2-POLE | 0 |
|
$91.6000 | Buy Now |
Part Details for 3049547
3049547 CAD Models
3049547 Part Data Attributes:
|
3049547
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3049547
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |