Part Details for 3049974 by Phoenix Contact
Overview of 3049974 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3049974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3049974-ND
|
DigiKey | CONN TERM BLK GROUND 10-26AWG Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9830 | Buy Now |
DISTI #
651-3049974
|
Mouser Electronics | DIN Rail Terminal Blocks RTO 5-PE-TC RoHS: Compliant | 26 |
|
$6.6000 / $8.7500 | Buy Now |
|
Onlinecomponents.com | Ground terminal block with bolt connection technology and transparent safety contact hood - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 16.3 mm - color: green-yellow RoHS: Compliant | 0 |
|
$6.2400 / $9.0700 | Buy Now |
DISTI #
000000000003139937
|
Sager | DIN Rail Terminal Blocks RTO 5-PE-TC Min Qty: 50 | 0 |
|
$7.6700 / $8.2600 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 410 |
|
RFQ | |
|
Master Electronics | Ground terminal block with bolt connection technology and transparent safety contact hood - cross section: 0.1 - 6 mm² - AWG: 26 - 10 - width 16.3 mm - color: green-yellow RoHS: Compliant | 0 |
|
$6.2400 / $9.0700 | Buy Now |
Part Details for 3049974
3049974 CAD Models
3049974 Part Data Attributes
|
3049974
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3049974
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |