Part Details for 305 by Platt Luggage
Overview of 305 by Platt Luggage
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4896-305-ND
|
DigiKey | 305 BLOW MOLDED CASE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$50.9500 | Buy Now |
DISTI #
70227914
|
RS | Equipment Case, 305 Blow Molded, Single Latch, Cubed Foam/Flat Cushion | Platt Luggage 305 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2500 / $38.3100 | RFQ |
|
Onlinecomponents.com | Blow Molded Case, Black |
2 In Stock |
|
$32.6000 / $37.6200 | Buy Now |
|
Master Electronics | Blow Molded Case, Black |
2 In Stock |
|
$32.6000 / $37.6200 | Buy Now |