Part Details for 3050A13 by Honeywell Sensing and Control
Overview of 3050A13 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3050A13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W2202
|
Newark | Speed & Position-Trans & Indust Speed |Honeywell 3050A13 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$531.4000 / $582.5000 | Buy Now |
DISTI #
480-2792-ND
|
DigiKey | SENSOR VRS SINE WAVE WIRE LEADS Min Qty: 1 Lead time: 10 Weeks Container: Box |
16 In Stock |
|
$457.5815 / $473.0600 | Buy Now |
DISTI #
785-.3050A13
|
Mouser Electronics | Speed Sensors 6.4 mm 12V General Purpose RoHS: Not Compliant | 2 |
|
$457.6300 / $471.5400 | Buy Now |
|
Onlinecomponents.com | General Purpose VRS Sensor Automotive 2-Pin RoHS: Compliant |
15 In Stock |
|
$442.8300 / $465.8600 | Buy Now |
|
Master Electronics | General Purpose VRS Sensor Automotive 2-Pin RoHS: Compliant |
15 In Stock |
|
$442.8300 / $465.8600 | Buy Now |
Part Details for 3050A13
3050A13 CAD Models
3050A13 Part Data Attributes
|
3050A13
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
3050A13
Honeywell Sensing and Control
General Purpose VRS Sensor, 6,4 mm [0.250 in] M8 diameter, 12 Vp-p, -40 ºC to 107 ºC [-40 ºF to 225 ºF], 36 DP (module 0.70) or coarser, 60 kHz, 39 mm [1.50 in] approx. length
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |