Part Details for 3053 BL005 by Alpha Wire
Overview of 3053 BL005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3053 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8263
|
Newark | Hook Up Wire, 100Ft, 20Awg, Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3053 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$52.9800 / $81.0000 | Buy Now |
DISTI #
A2040L-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BLU 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
94 In Stock |
|
$40.5000 | Buy Now |
DISTI #
602-3053-100-06
|
Mouser Electronics | Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL BLUE RoHS: Compliant | 32 |
|
$40.5000 | Buy Now |
DISTI #
70136436
|
RS | Hook-Up Wire, 20 AWG, 10x30, 0.016 in., 0.071 in., 300V, Blue, 3053 Series | Alpha Wire 3053 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 74 |
|
$40.5000 | Buy Now |
DISTI #
52775519
|
Verical | Hook-up Wire 20AWG 30.48m 1.8mm Tinned Copper Blue 300VAC Spool Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$57.7818 / $67.2522 | Buy Now |
DISTI #
3053-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, blue, 300V, 30.5m, 100ft Min Qty: 1 | 20 |
|
$11.6600 / $17.0900 | Buy Now |
DISTI #
2290843
|
element14 Asia-Pacific | WIRE, BLU, 20AWG, 10/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 36 |
|
$43.9645 | Buy Now |
DISTI #
2290843
|
Farnell | WIRE, BLU, 20AWG, 10/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Reel | 35 |
|
$9.0866 / $12.5333 | Buy Now |
Part Details for 3053 BL005
3053 BL005 CAD Models
3053 BL005 Part Data Attributes
|
3053 BL005
Alpha Wire
Buy Now
|
Compare Parts:
3053 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |