Part Details for 3057 WB001 by Alpha Wire
Overview of 3057 WB001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3057 WB001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9763
|
Newark | Hook Up Wire, 1000Ft, 16Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:16Awg, Conductor Area Csa:1.32Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3057 WB001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$404.7400 | Buy Now |
DISTI #
3057WB001-ND
|
DigiKey | HOOKUP STRND 16AWG WHT/BLK 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$365.1180 / $494.3200 | Buy Now |
DISTI #
602-3057-1000-11
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$405.4300 / $472.2700 | Order Now |
DISTI #
73558920
|
RS | Hook-Up Wire, 16 AWG, 26x30, 0.016 in., 300V, White/Black, 3057 Series | Alpha Wire 3057 WB001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$494.3200 | RFQ |
DISTI #
3246676
|
Farnell | HOOK-UP WIRE, 16AWG, WHT/BLK, 305M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 1 |
|
$196.1398 | Buy Now |