Part Details for 306-010-500-102 by EDAC Inc
Overview of 306-010-500-102 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 306-010-500-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3089
|
Newark | Card Edge Conn, Single Side, 10Pos, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:10 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 306-010-500-102 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $8.1000 | Buy Now |
DISTI #
EDC306100-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.156 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
628 In Stock |
|
$5.5625 / $7.2700 | Buy Now |
DISTI #
587-306-50-010
|
Mouser Electronics | Standard Card Edge Connectors 10P SOLDER EYELETS CENTER SPACE RoHS: Compliant | 377 |
|
$6.0000 / $10.2700 | Buy Now |
|
Future Electronics | 10 Position Solder Eyelet Center Space Tail Length 0.282 1 Row Pitch 3.96 mm RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$7.8400 / $8.0200 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 10 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
132 In Stock |
|
$4.5800 / $8.4500 | Buy Now |
|
Quest Components | EDGE CONNECTOR,CABLE MNT,10 CONTACTS,2,SOLDER TERMINAL,LOCKING | 535 |
|
$9.3000 / $13.9500 | Buy Now |
|
Master Electronics | Card Edge Connector - 10 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
132 In Stock |
|
$4.5800 / $8.4500 | Buy Now |
Part Details for 306-010-500-102
306-010-500-102 CAD Models
306-010-500-102 Part Data Attributes
|
306-010-500-102
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
306-010-500-102
EDAC Inc
Card Edge Connector, 10 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Locking, Green Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.343 inch | |
Body Depth | 0.46 inch | |
Body Length | 2.466 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE POLYESTER | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .128 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.282 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 306-010-500-102
This table gives cross-reference parts and alternative options found for 306-010-500-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 306-010-500-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745-010-545-106 | Card Edge Connector | EDAC Inc | 306-010-500-102 vs 745-010-545-106 |
745-010-525-101 | Card Edge Connector | EDAC Inc | 306-010-500-102 vs 745-010-525-101 |
745-010-540-106 | Card Edge Connector | EDAC Inc | 306-010-500-102 vs 745-010-540-106 |
745-010-540-101 | Card Edge Connector | EDAC Inc | 306-010-500-102 vs 745-010-540-101 |
745-010-541-101 | Card Edge Connector | EDAC Inc | 306-010-500-102 vs 745-010-541-101 |
745-010-522-106 | Card Edge Connector | EDAC Inc | 306-010-500-102 vs 745-010-522-106 |