Part Details for 3060-08250D by CnC Tech LLC
Overview of 3060-08250D by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7030-601MEC | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT | |
XAL5030-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7030-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 3060-08250D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-3060-08250D-ND
|
DigiKey | CONN FERRULE 14 AWG BLUE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
22023 In Stock |
|
$0.0439 / $0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0270 / $0.0410 | Buy Now |
DISTI #
78829513
|
Verical | Ferrule Terminal 14AWG Copper Blue 14mm Tin Min Qty: 192 Package Multiple: 1 Date Code: 2411 | Americas - 4000 |
|
$0.0367 / $0.0585 | Buy Now |
DISTI #
C1S149600176701
|
Chip1Stop | Unclassified | 4000 |
|
$0.0496 | Buy Now |