Part Details for 3061305 (ALTERNATE: FUSE 10 3X38 4A PV) by Phoenix Contact
Overview of 3061305 (ALTERNATE: FUSE 10 3X38 4A PV) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061305 (ALTERNATE: FUSE 10 3X38 4A PV)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972986
|
RS | Fuse 10.3x38 mm up to 1000 V DC gPV characteristics FUSE 10 3X38 4A PV | Phoenix Contact 3061305 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2600 / $6.8800 | RFQ |