Part Details for 3061318 by Phoenix Contact
Overview of 3061318 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3061318-ND
|
DigiKey | FUSE CERAMIC 6A 1000VDC 5AG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$4.9088 / $6.8800 | Buy Now |
DISTI #
651-3061318
|
Mouser Electronics | Cartridge Fuses FUSE 10,3X38 6A PV RoHS: Compliant | 120 |
|
$4.9000 / $6.8800 | Buy Now |
|
Onlinecomponents.com | Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics | 0 |
|
$5.0100 / $7.3000 | Buy Now |
DISTI #
3061318
|
TTI | Cartridge Fuses FUSE 10,3X38 6A PV RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$5.2200 / $5.9100 | Buy Now |
DISTI #
000000000003808423
|
Sager | Cartridge Fuses FUSE 10,3X38 6A PV Min Qty: 10 | 0 |
|
$6.1700 / $7.2100 | Buy Now |
|
Dynamic Solutions GmbH | Fuse | 1700 |
|
RFQ | |
DISTI #
3259208
|
Farnell | CARTRIDGE FUSE, 6A, 1KV, 10.3 X 38MM RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$17.6293 | Buy Now |
|
Master Electronics | Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics | 0 |
|
$5.0100 / $7.3000 | Buy Now |
|
Neutron USA | Fuse, 10.3x38 mm, up to 1000 V, DCgPV characteristics, FUSE 10,3X38 6A PV | 50 |
|
$52.4800 | Buy Now |
Part Details for 3061318
3061318 CAD Models
3061318 Part Data Attributes
|
3061318
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3061318
Phoenix Contact
Electric Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | ELECTRIC FUSE |