Part Details for 3061363 by Phoenix Contact
Overview of 3061363 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0365
|
Newark | Cartridge Fuse, 20A, 1Kv, 10.3 X 38Mm |Phoenix Contact 3061363 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$12.3500 / $18.2400 | Buy Now |
DISTI #
277-15215-ND
|
DigiKey | FUSE CERAMIC 20A 1KVDC 5AG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
88 In Stock |
|
$10.5531 / $14.7800 | Buy Now |
DISTI #
651-3061363
|
Mouser Electronics | Cartridge Fuses FUSE 10,3X38 20A PV RoHS: Compliant | 10 |
|
$10.5500 / $14.7800 | Buy Now |
|
Onlinecomponents.com | Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics |
20 In Stock |
|
$10.2400 / $13.6900 | Buy Now |
DISTI #
3061363
|
TTI | Cartridge Fuses FUSE 10,3X38 20A PV RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$10.2400 / $12.8400 | Buy Now |
DISTI #
000000000003808427
|
Sager | Cartridge Fuses FUSE 10,3X38 20A PV Min Qty: 10 | 0 |
|
$13.2700 / $14.8600 | Buy Now |
|
Dynamic Solutions GmbH | Fuse | 1600 |
|
RFQ | |
DISTI #
3259204
|
element14 Asia-Pacific | CARTRIDGE FUSE, 20A, 1KV, 10.3 X 38MM RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$11.5735 / $15.5805 | Buy Now |
DISTI #
3259204
|
Farnell | CARTRIDGE FUSE, 20A, 1KV, 10.3 X 38MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 21 |
|
$14.9122 / $18.5266 | Buy Now |
|
Master Electronics | Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics |
20 In Stock |
|
$10.2400 / $13.6900 | Buy Now |
Part Details for 3061363
3061363 CAD Models
3061363 Part Data Attributes
|
3061363
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3061363
Phoenix Contact
FUSE CERAMIC 20A 1000VDC 5AG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | ELECTRIC FUSE |