Part Details for 3061541 (ALTERNATE: PP-H 6/ 1) by Phoenix Contact
Overview of 3061541 (ALTERNATE: PP-H 6/ 1) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061541 (ALTERNATE: PP-H 6/ 1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70925146
|
RS | Plug, Push-in conn, Pos:1AWG:20-8, W:8.2mm, 49.3mm, gray | Phoenix Contact 3061541 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1100 / $4.7700 | RFQ |