Part Details for 3062061 by Phoenix Contact
Overview of 3062061 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3062061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3062061-ND
|
DigiKey | CABLE SLEEVE PLUG 17MM DIA BLK Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4212 | Buy Now |
DISTI #
651-3062061
|
Mouser Electronics | Conduit Fittings & Accessories KDT-ST 17 RoHS: Compliant | 0 |
|
$2.3700 / $2.6700 | Order Now |
DISTI #
71547189
|
RS | Cable Sleeve Plug, Polyamide (PA), Nylon, Diameter - 0.67" (17.00mm) | Phoenix Contact 3062061 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 / $2.4600 | RFQ |
|
Onlinecomponents.com | Filler plugs - length: 20 mm - diameter: 17 mm - color: black RoHS: Compliant | 0 |
|
$1.9900 / $2.9000 | Buy Now |
|
Dynamic Solutions GmbH | Filler plugs | 900 |
|
RFQ | |
|
Master Electronics | Filler plugs - length: 20 mm - diameter: 17 mm - color: black RoHS: Compliant | 0 |
|
$1.9900 / $2.9000 | Buy Now |
Part Details for 3062061
3062061 CAD Models
3062061 Part Data Attributes
|
3062061
Phoenix Contact
Buy Now
|
Compare Parts:
3062061
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |