Part Details for 30631548 by WIKA Instrument LP
Overview of 30631548 by WIKA Instrument LP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30631548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
111.10-30631548
|
TME | Manometer, -1÷5bar, Class: 2.5, 50mm, Temp: -20÷60°C, 111.10 Min Qty: 1 | 0 |
|
$11.8100 | RFQ |