-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 0.5A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4082
|
Newark | Ut 2 5-Mtd-Dio/R-L |Phoenix Contact 3064140 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-9608-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
130 In Stock |
|
$3.0319 / $4.3700 | Buy Now |
DISTI #
651-3064140
|
Mouser Electronics | DIN Rail Terminal Blocks UT 2.5-MTD-DIO/R-L 26-12AWG 20A W/DIODE RoHS: Compliant | 117 |
|
$3.0300 / $4.3700 | Buy Now |
DISTI #
V99:2348_10623177
|
Arrow Electronics | Conn Component Terminal Block 2 POS Screw Cable Mount 0.5A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1704 | Americas - 9 |
|
$0.6064 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
26 In Stock |
|
$3.0000 / $3.9000 | Buy Now |
DISTI #
3064140
|
TTI | DIN Rail Terminal Blocks UT 2.5-MTD-DIO/R-L 26-12AWG 20A W/DIODE Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.1000 | Buy Now |
DISTI #
000000000002967677
|
Sager | DIN Rail Terminal Blocks UT 2.5-MTD-DIO/R-L 26-12AWG 20A W/DIODE Min Qty: 1 | 0 |
|
$3.8200 / $4.4400 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Component terminal block - with integrated diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
26 In Stock |
|
$3.0000 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3064140
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3064140
Phoenix Contact
Modular Terminal Block, 0.5A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 0.5 A | |
Rated Voltage | 800 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 3064140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3064140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3064137 | Modular Terminal Block, 0.5A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3064140 vs 3064137 |