Part Details for 30695 by TE Connectivity
Overview of 30695 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30695
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7292
|
Newark | Terminals Body Ring Term 16-14 Sz 6 |Amp Te Connectivity 30695 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2509 |
|
$0.1470 / $0.3330 | Buy Now |
DISTI #
66H6928
|
Newark | Conn, Terminal, Ring Tongue, #6, Crimp, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Budget Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 30695 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 | Buy Now |
DISTI #
A28286-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 20000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1068 | Buy Now |
DISTI #
30695
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Loose Piece - Bulk (Alt: 30695) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
571-30695
|
Mouser Electronics | Terminals BODY RING TERM 16-14 SZ 6 RoHS: Compliant | 8015 |
|
$0.1060 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.1004 | Buy Now |
DISTI #
AMP30695
|
Heilind Electronics | TERMINAL,BODY RING 16-14 6 | Americas - 0 in Stock |
|
$0.1161 / $0.1273 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BODY RING 16-14 6 RoHS: Compliant |
2509 Partner Stock |
|
$0.1013 / $0.1392 | Buy Now |
DISTI #
30695
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Loose Piece - Bulk (Alt: 30695) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
30695
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Loose Piece - Bulk (Alt: 30695) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.1130 | Buy Now |
Part Details for 30695
30695 CAD Models
30695 Part Data Attributes
|
30695
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30695
TE Connectivity
TERMINAL,BODY RING 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |