Part Details for 3069924 by Phoenix Contact
Overview of 3069924 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3069924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11975-ND
|
DigiKey | CONN TERM BLK COVER TRANSPARENT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$16.1769 / $22.1300 | Buy Now |
DISTI #
651-3069924
|
Mouser Electronics | Terminal Block Tools & Accessories FBP-3/10 TR COVER PROFILE 10-POS RoHS: Compliant | 0 |
|
$15.3200 / $22.0700 | Order Now |
DISTI #
V99:2348_17022337
|
Arrow Electronics | Connector Accessories Cover Profile Polyvinyl Chloride Transparent Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1608 | Americas - 10 |
|
$6.2460 | Buy Now |
|
Onlinecomponents.com | Cover profile - can optionally be sealed - length: 114 mm - width: 74.1 mm - height: 32 mm - color: transparent | 0 |
|
$16.7500 / $21.2700 | Buy Now |
DISTI #
25901953
|
Verical | Connector Accessories Cover Profile Polyvinyl Chloride Transparent Min Qty: 1 Package Multiple: 1 Date Code: 1608 | Americas - 10 |
|
$6.2460 | Buy Now |
DISTI #
000000000005578081
|
Sager | Terminal Block Tools & Accessories FBP-3/10 TR COVER PROFILE 10-POS | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Cover profile | 20000 |
|
RFQ | |
|
Master Electronics | Cover profile - can optionally be sealed - length: 114 mm - width: 74.1 mm - height: 32 mm - color: transparent | 0 |
|
$16.7500 / $21.2700 | Buy Now |