Part Details for 307-036-540-212 by EDAC Inc
Overview of 307-036-540-212 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 307-036-540-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH1701
|
Newark | Card Conn, Dual Side, 36Pos, Wire Wrap, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:36 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Material:Copper Alloyrohs Compliant: Yes |Edac 307-036-540-212 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $10.2300 | Buy Now |
DISTI #
151-307-036-540-212-ND
|
DigiKey | CONN EDGE DUAL FMALE 36POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$11.0840 | Buy Now |
DISTI #
587-307-036-540-212
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$9.6300 / $13.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$7.2200 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 36 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$3.2600 / $8.9600 | Buy Now |
Part Details for 307-036-540-212
307-036-540-212 CAD Models
307-036-540-212 Part Data Attributes:
|
307-036-540-212
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
307-036-540-212
EDAC Inc
307-036-540-212,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.343 inch | |
Body Depth | 0.473 inch | |
Body Length | 3.714 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.128 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.708 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 307-036-540-212
This table gives cross-reference parts and alternative options found for 307-036-540-212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307-036-540-212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
357-036-542-212 | Headers and Edge Type Connector, | EDAC Inc | 307-036-540-212 vs 357-036-542-212 |
307-036-524-208 | Headers and Edge Type Connector, | EDAC Inc | 307-036-540-212 vs 307-036-524-208 |
357-036-559-201 | Headers and Edge Type Connector, | EDAC Inc | 307-036-540-212 vs 357-036-559-201 |
357-036-540-212 | Headers and Edge Type Connector, | EDAC Inc | 307-036-540-212 vs 357-036-540-212 |
357-036-540-208 | Headers and Edge Type Connector, | EDAC Inc | 307-036-540-212 vs 357-036-540-208 |
357-036-542-258 | Headers and Edge Type Connector, | EDAC Inc | 307-036-540-212 vs 357-036-542-258 |
307-036-559-208 | Headers and Edge Type Connector, | EDAC Inc | 307-036-540-212 vs 307-036-559-208 |
357-036-542-203 | Headers and Edge Type Connector, | EDAC Inc | 307-036-540-212 vs 357-036-542-203 |
357-036-558-208 | Headers and Edge Type Connector, | EDAC Inc | 307-036-540-212 vs 357-036-558-208 |
357-036-540-278 | Headers and Edge Type Connector, | EDAC Inc | 307-036-540-212 vs 357-036-540-278 |