Part Details for 3070 GR005 by Alpha Wire
Overview of 3070 GR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3070 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9985
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3070 GR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$41.8000 / $63.9000 | Buy Now |
DISTI #
A3070G-100-ND
|
DigiKey | HOOK-UP STRND 24AWG GREEN Min Qty: 100 Lead time: 3 Weeks Container: Spool |
403 In Stock |
|
$0.3195 | Buy Now |
DISTI #
602-3070-100-04
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL GREEN RoHS: Compliant | 17 |
|
$30.7400 / $31.9600 | Buy Now |
DISTI #
70136070
|
RS | Hook-up Wire, 24 AWG, 7x32, 0.032 in., 0.094 in., -20 degC, 105 degC, 600 V | Alpha Wire 3070 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 0 |
|
$43.0000 / $48.8600 | RFQ |
DISTI #
3070-GR005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, green, 600V, 30.5m Min Qty: 1 | 5 |
|
$12.4400 / $18.2400 | Buy Now |
Part Details for 3070 GR005
3070 GR005 CAD Models
3070 GR005 Part Data Attributes:
|
3070 GR005
Alpha Wire
Buy Now
|
Compare Parts:
3070 GR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |