-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H6844
|
Newark | Hdac64 Dr Vert Hdr 12 Ckt Gray Pol 1 |Molex 30700-4120 Min Qty: 702 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $3.7900 | Buy Now |
DISTI #
538-30700-4120
|
Mouser Electronics | Automotive Connectors HDAC64 DR VERT HDR 1 DR 12 CKT GRAY POL 1 RoHS: Compliant | 582 |
|
$3.1000 / $5.3300 | Buy Now |
DISTI #
71457382
|
RS | HDAC64 DR VERT HDR 12 CKT GRAY POL 1 | Molex Incorporated 30700-4120 RoHS: Not Compliant Min Qty: 702 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 / $4.3600 | RFQ |
|
Onlinecomponents.com | 2.54mmPitch, H-DAC 64™ High Density Automotive Header, Dual Row, Vertical, 12 Circuits, Polarization Option 1, Gray RoHS: Compliant | 0 |
|
$2.1000 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30700-4120
Molex
Buy Now
Datasheet
|
Compare Parts:
30700-4120
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.735 inch | |
Body Depth | 0.854 inch | |
Body Length | 0.914 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED SYNDIOTACTIC POLYSTYRENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |