-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0798
|
Newark | Hdac64 Dr V Hdr Tube 12 Ckt Black Pol 2 |Molex 30700-4125 Min Qty: 1056 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $5.4100 | Buy Now |
DISTI #
0307004125
|
Avnet Americas | Connector Shrouded Header 12 Position 2.54mm Straight Through Hole - Rail/Tube (Alt: 0307004125) Min Qty: 1056 Package Multiple: 1056 Container: Tube | 0 |
|
RFQ | |
DISTI #
538-30700-4125
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$2.9200 / $3.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $3.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30700-4125
Molex
Buy Now
Datasheet
|
Compare Parts:
30700-4125
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.735 inch | |
Body Depth | 0.998 inch | |
Body Length | 0.914 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED SYNDIOTACTIC POLYSTYRENE | |
JESD-609 Code | e3 | |
Mating Information | 307001121 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |