Part Details for 3070024 by Phoenix Contact
Overview of 3070024 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3070024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15234-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$5.6513 / $8.1400 | Buy Now |
DISTI #
651-3070024
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-PE/TG | 38 |
|
$5.6500 / $8.1300 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 70.8 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.7800 / $8.4000 | Buy Now |
DISTI #
000000000003139955
|
Sager | DIN Rail Terminal Blocks UT 4-PE/TG Min Qty: 50 | 0 |
|
$7.2400 / $7.8000 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 4000 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 70.8 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.7800 / $8.4000 | Buy Now |
Part Details for 3070024
3070024 CAD Models
3070024 Part Data Attributes
|
3070024
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3070024
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |