Part Details for 307130-3 by TE Connectivity
Overview of 307130-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 307130-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3436
|
Newark | Locator |Amp Te Connectivity 307130-3 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.2000 / $103.3500 | Buy Now |
DISTI #
307130-3-ND
|
DigiKey | LOCATOR Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.3233 | Buy Now |
DISTI #
307130-3
|
Avnet Americas | LOCATOR - Bulk (Alt: 307130-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 17 Factory Stock |
|
$76.7000 / $92.3000 | Buy Now |
DISTI #
571-307130-3
|
Mouser Electronics | Crimpers / Crimping Tools LOCATOR | 0 |
|
$90.9900 / $107.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$79.2700 | Buy Now |
DISTI #
AMP307130-3
|
Heilind Electronics | LOCATOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock 17 Factory Stock |
|
$86.0200 / $132.1700 | Buy Now |
DISTI #
307130-3
|
Avnet Americas | LOCATOR - Bulk (Alt: 307130-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 17 Factory Stock |
|
$76.7000 / $92.3000 | Buy Now |
DISTI #
307130-3
|
Avnet Americas | LOCATOR - Bulk (Alt: 307130-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 17 Factory Stock |
|
$76.7000 / $92.3000 | Buy Now |
DISTI #
AMP307130-3
|
Interstate Connecting Components | LOCATOR | 0 |
|
Buy Now |
Part Details for 307130-3
307130-3 CAD Models
307130-3 Part Data Attributes
|
307130-3
TE Connectivity
Buy Now
|
Compare Parts:
307130-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |